SWG Hox 17573503063 Wood Screw 3.5mm x 30mm Zinc-Plated Steel 50 Pieces

MPN
175 735 030 63
Brand
SWG Hox
EAN-13
4009146546058
Order Code
10-7275
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox wood screw is crafted by SWG and features a star drive with dimensions of 3.5 mm by 30 mm. Made from zinc plated steel, it offers durability and resistance to corrosion. Commonly used in woodworking projects, it ensures secure and reliable fastening.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 30mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 30 mm
Head Shape Countersunk

Trustpilot