SWG Hox 17573502563 Wood Screw 3.5x25mm Zinc Plated Steel 50 Pieces

MPN
175 735 025 63
Brand
SWG Hox
EAN-13
4009146546041
Order Code
10-7274
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox wood screw, model 175 735 025 63, is a steel fastener with a zinc-plated finish measuring 3.5 mm in diameter and 25 mm in length. It features a star drive and comes in packs of 50, suitable for various woodworking applications. Ideal for joining or reinforcing wood surfaces, it ensures a secure and durable connection.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 25mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 25 mm
Head Shape Countersunk

Trustpilot