SWG Hox 17541663 Professional Wood Screws 4x16mm Steel Zinc Plated 50pieces

SWG Hox 17541663 Professional Wood Screws 4x16mm Steel Zinc Plated 50pieces

MPN
17541663
Brand
SWG Hox
EAN-13
4009146477437
Order Code
13-0593
Country of Origin
Austria

Discontinued


The SWG Hox wood screw, identified by product number 17541663, is manufactured from zinc-plated steel for enhanced durability and corrosion resistance. Measuring 4 mm in diameter and 16 mm in length, this star-drive screw is ideal for timber construction and chipboard applications. Suitable for various universal uses, it is packaged in quantities of 50.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 16mm
Material zinc plated
Dim (Ø x L) 4 mm x 16 mm
Head Shape Countersunk

Trustpilot