SWG Hox 175 915 100 67 Wood Screw Stainless Steel A2 5x100mm 50 Pieces

MPN
175 915 100 67
Brand
SWG Hox
EAN-13
4009146548342
Order Code
10-7336
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox 175 915 100 67 wood screw features a 5 mm diameter and a 100 mm length with a star drive. Made from stainless steel A2, it offers corrosion resistance, making it ideal for both indoor and outdoor woodwork projects. Available in packs of 50, it is suited for securing wooden structures and fittings.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 100mm
Material A2
Dim (Ø x L) 5 mm x 100 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot