SWG Hox 175 914 570 67 Wood Screw Stainless Steel A2 4.5x70mm 50 Pieces

MPN
175 914 570 67
Brand
SWG Hox
EAN-13
4009146548243
Order Code
10-7328
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.68
10+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG Hox wood screw is a 4.5 mm by 70 mm stainless steel fastener with a star drive, suitable for durable wood construction tasks. Made from A2 stainless steel, it offers corrosion resistance, ideal for outdoor or moist environments. Typically used in woodworking and carpentry, this pack contains 50 screws for various projects.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 70mm
Material A2
Dim (Ø x L) 4.5 mm x 70 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot