SWG Hox 175 914 050 67 Wood screw Stainless steel A2 4 mm x 50 mm 75 pcs

MPN
175 914 050 67
Brand
SWG Hox
EAN-13
4009146548199
Order Code
17-6418
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

SWG Hox 175 914 050 67 comprises a set of 75 stainless steel A2 wood screws, each measuring 4 mm in diameter and 50 mm in length. These screws are designed for reliable fastening in woodworking applications, characterised by their corrosion resistance due to the A2 stainless steel material, making them suitable for both indoor and outdoor use. The screws meet standard engineering requirements and provide optimal performance when fixing timber components, offering enhanced durability in environments exposed to moisture and varying temperatures. Their precision construction ensures a firm, secure hold in wood, making them ideal for furniture assembly, decking, and other structural woodworking projects. Their compatibility with standard screwdrivers facilitates ease of use during construction and maintenance operations.
Thread Size 4mm
Length 50mm
Material Stainless steel
Content 75
Dimensions (Ø x L) 4 mm x 50 mm
Drive Star
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot