SWG Hox 175 913 540 63 Wood Screw Stainless Steel 25 Pieces 3.5x40mm

MPN
175 913 540 63
Brand
SWG Hox
EAN-13
4009146547550
Order Code
10-7317
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG Hox 175 913 540 63 wood screw, manufactured by SWG Hox, features a 3.5 mm diameter and a 40 mm length, with a star drive and is made of stainless steel A2. Its durable construction makes it ideal for outdoor and indoor woodworking projects, providing resistance to rust and corrosion. This pack includes 25 pieces, suited for secure fastening in various building and furniture assembly tasks.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 40mm
Material A2
Dim (Ø x L) 3.5 mm x 40 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot