SWG Hox 175 905 020 63 HOX Wood Screw 5x20mm Stainless Steel A2 25 Pieces

MPN
175 905 020 63
Brand
SWG Hox
EAN-13
4009146547505
Order Code
10-7314
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The SWG Hox wood screw features a 5 mm diameter and 20 mm length with a star drive head, suitable for secure and stable fastening. Made from stainless steel A2, it is resistant to corrosion and designed for both indoor and outdoor use. This batch contains 25 pieces, ideal for carpentry and DIY projects.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 20mm
Material A2
Dim (Ø x L) 5 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot