SWG Hox 175 904 025 63 Hox Wood Screw 4x25mm Stainless Steel A2 25Pieces

MPN
175 904 025 63
Brand
SWG Hox
EAN-13
4009146547475
Order Code
10-7312
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The SWG Hox wood screw, manufactured by SWG Hox, features a 4 mm diameter and 25 mm length with a star drive. Made from stainless steel A2, the screws are rust-resistant and durable. Ideal for woodworking projects, they provide secure fastening in outdoor or indoor environments.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 25mm
Material A2
Dim (Ø x L) 4 mm x 25 mm
Head Shape Countersunk

Trustpilot