SWG Hox 175 740 060 63 Wood Screw 4x60mm Steel Zinc Plated 50 Pieces

MPN
175 740 060 63
Brand
SWG Hox
EAN-13
4009146546164
Order Code
10-7288
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SWG Hox 175 740 060 63 wood screw is a steel zinc-plated fastener with a star drive, measuring 4 mm in diameter and 60 mm in length. This durable screw is ideal for securing wood structures and is supplied in a pack of 50 pieces. Its corrosion-resistant finish makes it suitable for both indoor and outdoor applications.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 60mm
Material zinc plated
Dim (Ø x L) 4 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot