SWG Hox 175 15 60 67 Wood Screw 5mmx60mm Steel Zinc Galvanised 80Pieces

MPN
175 15 60 67
Brand
SWG Hox
EAN-13
4009146478113
Order Code
10-7268
Country of Origin
Germany
View Full Product Range (19)

Discontinued


These SWG Hoxwood screws feature a 5 mm diameter and 60 mm length with a spline drive for enhanced grip. Made from steel and zinc galvanised, these screws offer rust-resistant durability. Ideal for woodworking projects, they securely fasten timber and improve structural integrity.
Type Wood screw
Thread Size 5mm
Length 60mm
Material Steel
Dimensions (Ø x L) 5 mm x 60 mm
Drive Spline drive
Head Shape Countersunk
Material properties zinc galvanized

Trustpilot