SWG Hexagon Head Screw M6x30mm DIN 933 A2 Steel 40pieces Hex SW10

Image Representative of Range

SWG Hexagon Head Screw M6x30mm DIN 933 A2 Steel 40pieces Hex SW10

MPN
n/a
Brand
SWG
EAN-13
4009146506465
Order Code
13-0558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SWG Hexagon head screw M6 x 30 is a stainless steel A2 fastener conforming to DIN 933 standards, available in a pack of 40 pieces. It features a hexagonal head design, ideal for use in metal and metric assembly applications. Commonly used in construction and machinery, these durable screws offer excellent corrosion resistance.
Type Hexagon head screw
Thread Size M6
Length 30mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot