SWG 057 12 60 67 Threaded Bolt M12 60mm Hex Steel Zinc-Plated 15pcs

Order Code:

07-2475

Brand: SWG MPN: 057 12 60 67 EAN-13: 4009146536288
  • Quickly find another product in this range by Length:

    60mm 80mm
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The SWG 057 12 60 67 threaded bolt, manufactured by SWG, features an M12 thread and a 60 mm length with a hex head, compliant with DIN 933 standards. Made of steel and zinc plated, it is suitable for corrosion resistance in various construction and mechanical applications. This product is sold in packs of 15 pieces and is ideal for securely fastening components in both structural and machinery assemblies.
Type Threaded bolt
Thread Size M12
Length 60mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot