SWG DN9021 Washer 5.3mm 15mm Steel Zinc Plated 100pieces Galvanised

Image Representative of Range

SWG DN9021 Washer 5.3mm 15mm Steel Zinc Plated 100pieces Galvanised

MPN
n/a
Brand
SWG
EAN-13
4009155674537
Order Code
13-0532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SWG steel zinc plated washers are designed with dimensions of 5.3 mm by 15 mm, conforming to the DIN 9021 standard. Featuring enhanced durability due to their zinc plating, these fender washers are ideal for distributing load on body panels. Typically used in applications that require a broad bearing surface, they are supplied in packs of 100.
Type Washer
Inside Diameter 5.3mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 9021
Material properties zinc plated
Outside Diameter 15mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot