SWG DIN 7981 Sheet Metal Screw 3.5x9.5mm Steel Zinc Plated PH2 Lens Head

Image Representative of Range

SWG DIN 7981 Sheet Metal Screw 3.5x9.5mm Steel Zinc Plated PH2 Lens Head

MPN
n/a
Brand
SWG
EAN-13
4009146083867
Order Code
13-0556
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.67
10+ £4.36
100+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SWG sheet metal screw is a 3.5 mm diameter, 9.5 mm length Phillips pan head screw made of steel with a zinc plating per DIN 7981 standards. This product typically features cross-head design, suitable for applications involving fastening into sheet metal or other thin metallic surfaces. Supplied in packs of 100, it is commonly used in construction and fabrication projects.
Type Sheet metal screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 9.5 mm
DIN Standard DIN 7981
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot