SWG 9685067 Hexagon Head Screw M8x50mm DIN 933 A2 Steel 25 pieces

Image Representative of Range

SWG 9685067 Hexagon Head Screw M8x50mm DIN 933 A2 Steel 25 pieces

MPN
9685067
Brand
SWG
EAN-13
4009146506564
Order Code
13-0457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG 9685067 is a set of 25 hexagon head screws, featuring an M8 x 50 mm size, made from stainless steel A2. Compliant with DIN 933 standards, these screws are ideal for applications requiring durable, corrosion-resistant fasteners. Suitable for use in construction, manufacturing, and general assembly, they offer reliable performance in varying environments.
Type Hexagon head screw
Thread Size M8
Length 50mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot