SWG 9662567 Hexagon Head Screw M6 25mm Stainless Steel A2 40pieces

Image Representative of Range

SWG 9662567 Hexagon Head Screw M6 25mm Stainless Steel A2 40pieces

MPN
9662567
Brand
SWG
EAN-13
4009146506458
Order Code
13-0454
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 9662567 hexagon head screw features a M6 x 25 mm size and is crafted from stainless steel A2, providing corrosion resistance. This metric screw conforms to DIN 933 standards and is ideal for use in various construction and engineering applications where durability and strength are required. It comes in a pack of 40, suitable for both industrial and home projects.
Type Hexagon head screw
Thread Size M6
Length 25mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot