SWG 9662067 Hexagon Head Screw M6 20mm DIN933 A2 SS 50pieces

Image Representative of Range

SWG 9662067 Hexagon Head Screw M6 20mm DIN933 A2 SS 50pieces

MPN
9662067
Brand
SWG
EAN-13
4009146506441
Order Code
13-0453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

SWG manufactures the 9662067 hexagon head screws made from durable stainless steel A2, conforming to DIN 933 standards. These M6 x 20 mm metric screws are ideal for metal assembly applications requiring corrosion resistance. Typically used in construction, automotive, and machinery industries, they ensure a secure and reliable fastening.
Type Hexagon head screw
Thread Size M6
Length 20mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot