SWG 9653067 Hexagon Head Screw M5 30mm A2 Stainless Steel 50 pieces

Image Representative of Range

SWG 9653067 Hexagon Head Screw M5 30mm A2 Stainless Steel 50 pieces

MPN
9653067
Brand
SWG
EAN-13
4009146506403
Order Code
13-0452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG hexagon head screws are M5 x 30 mm and made from stainless steel A2, complying with DIN 933 standards. They are designed for durability and resistance to corrosion, ideal for outdoor and marine applications. Each box contains 50 pieces suitable for secure fastening in furniture assembly and construction projects.
Type Hexagon head screw
Thread Size M5
Length 30mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot