SWG 9484067 Allen Screws M8x40mm Hex DIN912 A2 Stainless 40pieces

Image Representative of Range

SWG 9484067 Allen Screws M8x40mm Hex DIN912 A2 Stainless 40pieces

MPN
9484067
Brand
SWG
EAN-13
4009146506335
Order Code
13-0447
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SWG 9484067 Allen screws are M8 x 40 mm, hex socket, stainless steel A2 cylinder head screws. Manufactured according to DIN 912 standards, they are durable and corrosion-resistant. These metric machine screws are typically used in construction and machinery assembly.
Type Allen screws
Thread Size M8
Thread Length 40mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot