SWG 9482067 Allen Screws M8x20mm Stainless Steel A2 40 pieces DIN 912

Image Representative of Range

SWG 9482067 Allen Screws M8x20mm Stainless Steel A2 40 pieces DIN 912

MPN
9482067
Brand
SWG
EAN-13
4009146506298
Order Code
13-0445
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

SWG manufactures stainless steel A2 Allen screws following the DIN 912 standard, with dimensions M8 x 20 mm and a hex socket. These machine screws are ideal for applications requiring reliable fastening with corrosion resistance, typically used in machinery and constructions. The package includes 40 pieces of cylinder head hexagonal screws suitable for metric fittings.
Type Allen screws
Thread Size M8
Thread Length 20mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot