SWG 9452567 Allen Screws M5 25mm DIN 912 A2 Stainless Steel 50pieces

Image Representative of Range

SWG 9452567 Allen Screws M5 25mm DIN 912 A2 Stainless Steel 50pieces

MPN
9452567
Brand
SWG
EAN-13
4009146506144
Order Code
13-0442
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The SWG 9452567 Allen screws feature an M5 x 25 mm hex socket design, adhering to DIN 912 standards and made from stainless steel A2 for excellent corrosion resistance. Manufactured by SWG, these metric machine screws are ideal for secure fastening in applications requiring high precision and strength, such as machinery assembly and electronic devices. The pack contains 50 screws, suitable for professional use in industrial and construction settings.
Type Allen screws
Thread Size M5
Thread Length 25mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot