SWG 9451667 Allen Screws M5x16mm Stainless Steel A2 Hex DIN912 50pieces

Image Representative of Range

SWG 9451667 Allen Screws M5x16mm Stainless Steel A2 Hex DIN912 50pieces

MPN
9451667
Brand
SWG
EAN-13
4009146506120
Order Code
13-0440
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG 9451667 Allen screws are M5 x 16 mm hex socket screws made of stainless steel A2, conforming to DIN 912 standards, and available in packs of 50 pieces. These metric machine screws with a socket head are ideal for precision mechanical assemblies and applications requiring corrosion resistance. Common uses include securing components in automotive, construction, or machinery projects.
Type Allen screws
Thread Size M5
Thread Length 16mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot