SWG 905 906 60 19 Nail Plug Concrete-Safe 150 pcs Quick Installation

MPN
905 906 60 19
Brand
SWG
EAN-13
4053056032330
Order Code
07-2591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SWG nail plug measures 60 mm in length and 6 mm in diameter, suitable for secure fastening in construction tasks. Manufactured by SWG, this pack contains 150 pieces of high-quality nail plugs designed for reliable use in masonry and hard substrates. Ideal for construction and renovation projects, these nail plugs offer durability and ease of installation.
Type Nail plug
Length 60mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 60 mm
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot