SWG 79777 Shoulder Screw Set M6 16mm Steel Zinc Plated 100pieces PH3

Image Representative of Range

SWG 79777 Shoulder Screw Set M6 16mm Steel Zinc Plated 100pieces PH3

MPN
n/a
Brand
SWG
EAN-13
4009146053204
Order Code
13-0557
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

SWG manufactures the shoulder screw set, featuring M6 x 16 mm Phillips pan head screws made from zinc-plated steel, compliant with DIN 7985 standards. This set, consisting of 100 pieces, is ideal for applications requiring metric screws with superior corrosion resistance and reliable fastening. The screws' cross-head design ensures efficient installation in various mechanical and structural assemblies.
Type Shoulder screw set
Thread Size M6
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot