SWG 773306175 Jump Lead Clamp Red Fully Insulated 1 Set

Image Representative of Range

SWG 773306175 Jump Lead Clamp Red Fully Insulated 1 Set

MPN
773306175
Brand
SWG
EAN-13
4009146249430
Order Code
07-2589
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SWG fully insulated jump lead clamp in red is part of set 773306175. It features robust and secure battery contact clamps, ideal for connecting or jump-starting batteries. This set is essential for ensuring safe and efficient electrical connections in various automotive and industrial applications.
Type 773306175
Colour Red
Length 160mm
Nominal Current 200A
Opening width (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot