SWG 773305975 Jump Lead Clamp Set Red Fully Insulated Durable Design

Image Representative of Range

SWG 773305975 Jump Lead Clamp Set Red Fully Insulated Durable Design

MPN
773305975
Brand
SWG
EAN-13
4009146254441
Order Code
07-2588
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The fully insulated jump lead clamp by SWG is designed for secure and safe battery connections. It is red in colour and comes as a complete set. Ideal for use as battery clamps, jumper cable clamps, or battery contact clamps, it ensures reliable connectivity in various automotive applications.
Type 773305975
Colour Red
Length 160mm
Nominal Current 100A
Opening width (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot