SWG 685500375 Perforated Tape Galvanised Steel 5m x 17mm

Image Representative of Range

SWG 685500375 Perforated Tape Galvanised Steel 5m x 17mm

MPN
685500375
Brand
SWG
EAN-13
4009146448482
Order Code
13-0551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The perforated tape by SWG is made of galvanised steel, measuring 5000 mm in length and 17 mm in width. It features corrosion resistance and is ideal for applications requiring secure attachment and reinforcement. Typical uses include supporting ductwork, cable management, and hanging pipes.
Type Perforated tape
Width 17mm
Length 5m
Dim (L x W) 5000 mm x 17 mm
Material Steel (glavanized)

Reviews

Be the first to submit a review

Trustpilot