SWG 685500175 Perforated Tape Galvanised Steel 10m x 17mm

Image Representative of Range

SWG 685500175 Perforated Tape Galvanised Steel 10m x 17mm

MPN
685500175
Brand
SWG
EAN-13
2050003829861
Order Code
13-0417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by SWG, this perforated tape measures 10,000 mm in length and 17 mm in width, and is made from galvanised steel for enhanced durability. Its perforated design makes it suitable for various mounting and securing applications. The tape's robust construction ensures reliable performance in both residential and industrial settings.
Type Perforated tape
Width 17mm
Length 10m
Dim (L x W) 10000 mm x 17 mm
Material Steel (glavanized)

Reviews

Be the first to submit a review

Trustpilot