SWG 680 304 005 80 Fire Brigade Spring Hook Stainless Steel A4 50x5mm

MPN
680 304 005 80
Brand
SWG
EAN-13
4009155754918
Order Code
07-2582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Manufactured by SWG, the fire brigade spring hook 680 304 005 80 is made from durable stainless steel A4. With dimensions of 50 mm length and 5 mm width, it is part of personal protective equipment and climbing safety equipment. This snap hook is typically used in fire and rescue operations for secure and reliable connections.
Type Fire & Rescue snap hook
Material Stainless steel
Dim (L x W) 50 mm x 5 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 50mm
Material properties A4
Max. load Capacity 100kg
Rope diameter 8mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot