SWG 680 154 860 75 Fire Brigade Spring Hook Galvanised Steel 60x6mm

MPN
680 154 860 75
Brand
SWG
EAN-13
4009146426367
Order Code
07-2577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by SWG, the 680 154 860 75 Fire Brigade Spring Hook is made from galvanised steel with dimensions of 60 mm by 6 mm. This robust snap hook is designed for climbing safety and fire and rescue operations. It is a reliable piece of personal protective equipment.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 60 mm x 6 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 60mm
Material properties zinc galvanized
Max. load Capacity 120kg
Rope diameter 9mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot