SWG 680 154 800 75 Fire Brigade Spring Hook Galvanised 100x10mm

MPN
680 154 800 75
Brand
SWG
EAN-13
4009146426381
Order Code
07-2573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG 680 154 800 75 Fire brigade spring hook is crafted from galvanised steel and measures 100 mm by 10 mm. As a piece of personal protective equipment, it serves as a reliable climbing safety device. Commonly used in fire and rescue operations, this snap hook ensures secure attachments under demanding conditions.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 100 mm x 10 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 100mm
Material properties zinc galvanized
Max. load Capacity 350kg
Rope diameter 15mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot