SWG 680 154 751 80 Snap Hook with Rotating Ring 52x11mm 2pcs

MPN
680 154 751 80
Brand
SWG
EAN-13
4009155754635
Order Code
07-2569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Manufactured by SWG, this snap hook with rotating ring is a compact piece measuring 52 mm by 11 mm. It is commonly used as personal protective equipment and climbing safety equipment. The SWG 680 154 751 80 carabiner is designed for secure attachment and ease of use in demanding environments.
Type Snap hook
Material Steel
Dim (L x W) 52 mm x 11 mm
Factory colour Silver
Length 52mm
Material properties zinc plated
Rope diameter 10mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot