SWG 447567 Split Lock Ring 5.1mm Dia M5 DIN 127 Stainless Steel A2 100 pieces

Image Representative of Range

SWG 447567 Split Lock Ring 5.1mm Dia M5 DIN 127 Stainless Steel A2 100 pieces

MPN
447567
Brand
SWG
EAN-13
4009146507943
Order Code
13-0396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SWG 447567 Split lock ring features an inside diameter of 5.1 mm and conforms to M5 DIN 127 standards, crafted from durable stainless steel A2. This pack contains 100 pieces, ideal for providing secure fastening in mechanical assemblies. Typically used in machinery and equipment, these rings help prevent loosening caused by vibration or torque.
Type Split lock ring
Inside Diameter 5.1mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 127
Material properties A2
Outside Diameter 9.2mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot