SWG 419867 Washer 8.4x25mm Stainless Steel A2 50 pieces DIN 9021

Image Representative of Range

SWG 419867 Washer 8.4x25mm Stainless Steel A2 50 pieces DIN 9021

MPN
419867
Brand
SWG
EAN-13
4009146508063
Order Code
13-0394
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.94 £7.60
10+ £7.13
100+ £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The SWG Washer 419867 is an 8.4 mm x 25 mm fender washer crafted from durable stainless steel A2. Its design adheres to DIN 9021 standards, ensuring reliable use in securing body panels and similar components. Typically used in automotive and industrial applications, these M8 washers provide excellent resistance to corrosion and wear.
Type Washer
Inside Diameter 8.4mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 9021
Material properties A2
Outside Diameter 25mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot