SWG 419667 Washer 6.4 mm x 18 mm A2 Stainless Steel 50 pieces DIN 9021

Image Representative of Range

SWG 419667 Washer 6.4 mm x 18 mm A2 Stainless Steel 50 pieces DIN 9021

MPN
419667
Brand
SWG
EAN-13
4009146508056
Order Code
13-0393
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

SWG manufactures A2 stainless steel washers that measure 6.4 mm by 18 mm and conform to DIN 9021 standards. These M6 fender washers are designed for use with body panels. The pack contains 50 washers, suitable for distributing loads evenly over large surfaces.
Type Washer
Inside Diameter 6.4mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 9021
Material properties A2
Outside Diameter 18mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot