SWG 416620 Washer 6.4mm x 18mm Steel Zinc Plated 100pieces DIN 9021

Image Representative of Range

SWG 416620 Washer 6.4mm x 18mm Steel Zinc Plated 100pieces DIN 9021

MPN
416620
Brand
SWG
EAN-13
4009155670386
Order Code
13-0391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/09/2026

SWG's zinc-plated steel washers, 416620, measure 6.4 mm by 18 mm and conform to DIN 9021 standards. These fender washers, packaged in sets of 100, are ideal for distributing load on body panels. Suitable for M6 bolts, they offer enhanced corrosion resistance.
Type Washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 9021
Material properties zinc plated
Outside Diameter 18mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot