SWG 409667 Washer Stainless Steel A2 M6 DIN 125 100piece 6.4x12mm

Image Representative of Range

SWG 409667 Washer Stainless Steel A2 M6 DIN 125 100piece 6.4x12mm

MPN
409667
Brand
SWG
EAN-13
4009146507875
Order Code
13-0382
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The stainless steel washers, manufactured by SWG, are A2-grade with dimensions of 6.4 mm inner diameter and 12 mm outer diameter, conforming to the DIN 125 standard. Each package contains 100 pieces suited for M6 bolts, ensuring durability and corrosion resistance. These washers are typically used in automotive, construction, and marine applications to distribute load and prevent damage to surfaces.
Type Washer
Inside Diameter 6.4mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 125
Material properties A2
Outside Diameter 12mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot