SWG 409567 Washer 5.3mm 10mm Stainless A2 Metric M5 DIN 125 100 pieces

Image Representative of Range

SWG 409567 Washer 5.3mm 10mm Stainless A2 Metric M5 DIN 125 100 pieces

MPN
409567
Brand
SWG
EAN-13
4009146507868
Order Code
13-0381
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

SWG manufactures high-quality stainless steel A2 washers measuring 5.3 mm in inner diameter and 10 mm in outer diameter, conforming to DIN 125 standards. These robust and corrosion-resistant washers are ideal for securing bolts and screws in various industrial and construction applications. This product comes in a pack of 100 pieces, ensuring ample supply for professional and DIY projects.
Type Washer
Inside Diameter 5.3mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 125
Material properties A2
Material thickness 1mm
Outside Diameter 10mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot