SWG 407620 Washer 6.4x12mm Steel Zinc-Plated 100pieces DIN 125 M6

Image Representative of Range

SWG 407620 Washer 6.4x12mm Steel Zinc-Plated 100pieces DIN 125 M6

MPN
407620
Brand
SWG
EAN-13
4009155237749
Order Code
13-0377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The washers, manufactured by SWG, are made from zinc-plated steel and come in a pack of 100. They have dimensions of 6.4 mm inner diameter and 12 mm outer diameter, corresponding to DIN 125 and M6 specifications. Commonly used in various fastening applications, they provide even load distribution and prevent damage to surfaces.
Type Washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 125
Material properties zinc plated
Outside Diameter 12mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot