SWG 4071220 Washer Steel Zinc-Plated 13mm ID 24mm OD 100 pieces DIN 125

Image Representative of Range

SWG 4071220 Washer Steel Zinc-Plated 13mm ID 24mm OD 100 pieces DIN 125

MPN
4071220
Brand
SWG
EAN-13
4009155238098
Order Code
13-0376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SWG steel washers, model number 4071220, are zinc-plated, have an inner diameter of 13 mm and an outer diameter of 24 mm, and are available in a pack of 100 pieces. These washers, conforming to DIN 125 standards, are ideal for distributing load and preventing damage in bolted connections. Common applications include mechanical assemblies, construction projects, and automotive use.
Type Washer
Inside Diameter 13mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 125
Material properties zinc plated
Outside Diameter 24mm
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot