SWG 4071020 Washer 10.5mm 20mm Zinc-Plated Steel 100 pieces DIN 125

Image Representative of Range

SWG 4071020 Washer 10.5mm 20mm Zinc-Plated Steel 100 pieces DIN 125

MPN
4071020
Brand
SWG
EAN-13
4009155238074
Order Code
13-0374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The washers, produced by SWG, are made of steel with a zinc-plated finish ensuring durability and resistance to corrosion. These 10.5 mm inner diameter washers with a 20 mm outer diameter conform to DIN 125 standards, making them ideal for M10 bolts. They are typically used in construction and mechanical applications to distribute load and prevent damage to surfaces.
Type Washer
Inside Diameter 10.5mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 125
Material properties zinc plated
Outside Diameter 20mm
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot