SWG 368 10 25 Locknuts M10 Steel Zinc Plated 50 pcs DIN 985

MPN
368 10 25
Brand
SWG
EAN-13
4009146151511
Order Code
07-2557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by SWG, the locknuts with reference number 368 10 25 are crafted from steel and are zinc plated for enhanced durability. These M10 locknuts, packaged in quantities of 50, are compliant with DIN 985 standards. They are typically used in construction and engineering to prevent loosening under vibrations and torque.
Type Locknut
Thread Size M10
Material Zinc Plated
DIN Standard DIN 985
Spanner size 17mm

Reviews

Be the first to submit a review

Trustpilot