SWG 356625 Hex cap nuts M6 Steel zinc plated 100 pcs DIN 1587

MPN
356 6 25
Brand
SWG
EAN-13
4009146055048
Order Code
17-6416
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

SWG 356625 is a set of hex cap nuts manufactured by SWG, identified by the manufacturer's part number 356 6 25. These nuts conform to the DIN 1587 standard and are constructed from high-quality steel with a zinc-plated finish, offering enhanced corrosion resistance and durability. Available in a metric size of M6, the package contains 100 pieces, providing ample supply for various projects. Hex cap nuts are commonly used in conjunction with bolts and washers to secure connections in automotive, industrial machinery, and construction applications, where reliable fastening is crucial. The robustness of the steel material combined with the protective zinc coating ensures that these nuts are suitable for environments requiring resilience to mechanical stress and exposure to the elements.
Type Hex cap nuts
Thread Size M6
Material Zinc Plated
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot