SWG 322567 Hexagonal Nut M5 DIN 934 A2 SS 100pieces SW8 Cardboard

Image Representative of Range

SWG 322567 Hexagonal Nut M5 DIN 934 A2 SS 100pieces SW8 Cardboard

MPN
322567
Brand
SWG
EAN-13
4009146507578
Order Code
13-0368
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

SWG manufactures hexagonal nuts with an M5 size, following the DIN 934 standard, made from stainless steel A2. These nuts are known for their corrosion resistance and durability. Typically used in automotive, construction, and various industrial applications, they come in packages of 100 pieces.
Type Hexagon Full Nut
Thread Size M5
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot