SWG 322 120 67 Hexagonal Nuts Stainless Steel A2 M12 25 pcs DIN 934

MPN
322 120 67
Brand
SWG
EAN-13
4009146538381
Order Code
07-2551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG manufactures the 322 120 67 hexagonal nuts made from stainless steel A2, supplied in a package of 25 pieces. These durable nuts are ideal for general engineering and construction applications due to their corrosion resistance. Suitable for both indoor and outdoor use, they ensure secure fastening in various assemblies.
Type Hexagon Full Nut
Thread Size M12
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 25
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot