SWG 317 8 25 Hexagonal Nuts M8 DIN 934 Steel Zinc Plated 100 pcs

MPN
317 8 25
Brand
SWG
EAN-13
4009146003711
Order Code
07-2550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

SWG 317 8 25 hexagonal nuts are M8 size, made of steel with a zinc plated finish, and come in a pack of 100 pieces. Produced by SWG, these nuts offer durability and corrosion resistance. They are typically used in construction and engineering projects for secure fastening.
Type Hexagon Full Nut
Thread Size M8
Material Zinc Plated
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot