SWG 317 20 25 Hex Nuts M20 DIN 934 Steel Zinc-Plated 25 pcs

MPN
317 20 25
Brand
SWG
EAN-13
4009146534604
Order Code
07-2548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.25 £13.81
10+ £12.98
100+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

SWG manufactures the 317 20 25 hexagonal nuts in steel with zinc plating for corrosion resistance. This pack contains 25 M20 size nuts suitable for various fastening applications. Typical uses include automotive, construction, and machinery assembly.
Type Hexagon Full Nut
Thread Size M20
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 25
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot