SWG 317 112 25 Hex Nuts M12 Steel Zinc Plated DIN 934 25 pcs

MPN
317 112 25
Brand
SWG
EAN-13
4009146534574
Order Code
07-2546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

SWG manufactures 317 112 25 Hexagonal nuts, which are zinc-plated steel M12 fasteners. These nuts, contained in a pack of 25 pieces, comply with DIN 934 standards. They are typically used in construction and machinery for secure fastening.
Type Hexagon Full Nut
Thread Size M12
Material Zinc Plated
DIN Standard DIN 934
ISO standard ISO 4032
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot