SWG 23914180 Screw Hooks Straight 3.3x40mm Zinc-Coated Steel 6pieces

Image Representative of Range

SWG 23914180 Screw Hooks Straight 3.3x40mm Zinc-Coated Steel 6pieces

MPN
23914180
Brand
SWG
EAN-13
4009155744780
Order Code
13-0356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The manufacturer, SWG, offers the screw hooks described as straight, with dimensions of 3.3 x 40 mm and zinc-coated steel for durability. These galvanised hooks are typically used for hanging lightweight items and come in a pack of six. Ideal for both household and workshop applications, they provide reliable support in various settings.
(Ø) 3.3mm
Dim (Ø x L) 3.3 mm x 40 mm
Dimensions l x d x D 40 x 3.3 x
Length 40mm
Material (details) Steel-zinc coated

Reviews

Be the first to submit a review

Trustpilot